Molex 220957, 5 m Ethernet Cable, Green M12 to Male M12 Male, Shielded PUR

Subtotal (1 unit)*

$238.07

(exc. GST)

$261.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.07

*price indicative

RS Stock No.:
536-358
Mfr. Part No.:
2209570120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

220957

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

M12

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

EU 2015/863, EU RoHS, Low-Halogen, REACH SVHC, IEC-62474

COO (Country of Origin):
PL
The Molex Single-Pair Ethernet (SPE) M12 Plug Cable Assembly is an IP65/IP67-rated, rugged cable designed for reliable connectivity in demanding environments. It supports up to 4.0A per contact and a maximum voltage of 60V AC, with data rates up to 1.0 Gbps. The 5.0m shielded cable features a Plug/Plug configuration with 2 loaded circuits (maximum 2) and includes a locking mechanism to ensure a secure connection to the mating part.

Eu RoHS compliant

Low halogen

Made of copper plated with gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy