Belden 1868ENH Cat5E Cable, 100 m, Shielded, Cat5e, Grey, Low Smoke Zero Halogen

Subtotal (1 reel of 100 metres)*

$861.43

(exc. GST)

$947.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$861.43$8.614

*price indicative

RS Stock No.:
631-640
Mfr. Part No.:
1868ENH.00B100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat5E Cable

Series

1868ENH

Cable Length

100m

Terminated/Unterminated

Unterminated

LAN Category

Cat5e

Sub Type

Cat5e

Screened/Unscreened

Shielded

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

EU CE, IEC 60332-1-2, REACH, RoHS

Core Strands

7 x 34AWG

Fire Behaviour

IEC 60332-1-2

Size of Strands

34AWG

Outside Diameter

5.4mm

Number of Cores

4

Conductor Material

Bare Copper

Number of Strands

7

Voltage

72V

COO (Country of Origin):
HU

Belden 1868ENH Series Thin Ethernet Cable, 100m Length, Grey Jacket - 1868ENH.00B100


This thin Ethernet cable provides four twisted conductors for network connectivity in confined installations. It is a slim Cat5e cable designed for use where reduced cable bulk and fire-safe properties are required, operating across typical industrial temperature ranges and carrying standard low-voltage signalling.

Features & Benefits


• 7x34 stranded copper cores deliver improved flexibility for routing
• Low smoke zero halogen jacket minimises toxic emissions in enclosures
• IEC 60332-1-2 rated sheath reduces flame propagation risk
• 72V voltage rating suits control and signalling circuits
• Stranded conductor construction eases installation around bends

**Applications**


• Suitable for panel wiring in automation control cabinets
• Ideal for Ethernet patching in space-constrained racks
• Used for industrial device connectivity in electronics workshops
• Can be used for fieldbus extensions requiring flexible cabling
• Used with lightweight cable trays and conduit runs

What conductor composition ensures flexibility for tight runs?


The cores consist of stranded bare copper, each formed from seven bundles of 34 filaments to combine conductivity with pliability.

How does the sheath behave in elevated ambient conditions?


The jacket material permits continuous operation up to 60°C while remaining mechanically stable for installed networks.

What environmental or regulatory materials are addressed by the cable?


The construction adheres to chemical and material restrictions through RoHS and REACH compliance.

What physical size should installers expect for space planning?


The overall outer diameter measures 5.4mm, suitable for slim routing channels.

Which colour and core count aid identification during installation?


The outer sheath is grey and contains four cores, simplifying identification in multi-cable assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy