Belden 1868ENH Patch cable, 500 m, Shielded, Cat5e Cable, Grey, Low Smoke Zero Halogen
- RS Stock No.:
- 644-604
- Mfr. Part No.:
- 1868ENH.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$4,102.14
(exc. GST)
$4,512.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,102.14 | $8.204 |
*price indicative
- RS Stock No.:
- 644-604
- Mfr. Part No.:
- 1868ENH.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Patch cable | |
| Series | 1868ENH | |
| Cable Length | 500m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat5e Cable | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332-1-2, REACH, EU CE, RoHS | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Cores | 4 | |
| Voltage | 72V | |
| Outside Diameter | 5.4mm | |
| Size of Strands | 7AWG | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Patch cable | ||
Series 1868ENH | ||
Cable Length 500m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat5e Cable | ||
Screened/Unscreened Shielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332-1-2, REACH, EU CE, RoHS | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Cores 4 | ||
Voltage 72V | ||
Outside Diameter 5.4mm | ||
Size of Strands 7AWG | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 1868ENH Series Thin Ethernet Cable, 500m Cable Length, Grey Jacket - 1868ENH.00500
This thin Ethernet cable provides a compact, four-core Cat5e solution for industrial and commercial network installations. Designed for use where reduced diameter and enhanced safety are required, it delivers standard data transmission for automation and electronics environments while maintaining compatibility with common Ethernet applications.
Features and Benefits:
• LSZH jacket reduces toxic emissions in confined spaces
• Bare copper stranded conductors improve Flex life
• Fire behaviour compliant with IEC60332-1-2 for vertical flame testing
• Rated for continuous operation up to 60°C for warmer installations
• 72V rating supports low-voltage control systems
• Grey outer sheath aids discrete routing in equipment rooms
• Bare copper stranded conductors improve Flex life
• Fire behaviour compliant with IEC60332-1-2 for vertical flame testing
• Rated for continuous operation up to 60°C for warmer installations
• 72V rating supports low-voltage control systems
• Grey outer sheath aids discrete routing in equipment rooms
Applications
• Suitable for internal wiring of control panels and cabinets
• Ideal for factory-floor network links in machinery areas
• Used for connecting instrumentation in electrical installations
• Can be used for cabling in mechanical plant spaces with limited access
• Used with distributed I/O modules in automation systems
• Ideal for factory-floor network links in machinery areas
• Used for connecting instrumentation in electrical installations
• Can be used for cabling in mechanical plant spaces with limited access
• Used with distributed I/O modules in automation systems
How flexible is the cable for routing through conduit and trays?
The conductors are stranded with seven strands per core which increases flexibility compared with solid cores, easing installation through conduit and around bends.
What environmental limits apply to its use?
The cable is specified for operation between −30°C and 60°C, indicating suitability for typical indoor industrial temperature ranges.
What approvals indicate suitability for regulated installations?
It carries compliance marks for REACH, RoHS and EU CE demonstrating adherence to chemical and material restrictions and CE conformity.
How does the jacket material affect installation safety?
The low smoke zero halogen composition reduces corrosive and toxic gases during combustion, improving evacuation and equipment protection in enclosed areas.
What conductor and core configuration should electricians expect when terminating?
Expect four cores of stranded bare copper, each composed of seven strands, suitable for standard Cat5e termination practices.
Related links
- Belden 1868ENH Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden 1888ENH Shielded, Grey Low Smoke Zero Halogen Sheath
- Belden BE43886 Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden 1633ENS Grey Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden 1888ELV Shielded, Grey Screened Low Smoke Zero Halogen Sheath
