Belden Cat6a Cable, 500 m, Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$2,309.66

(exc. GST)

$2,540.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,309.66$4.619

*price indicative

RS Stock No.:
631-674
Mfr. Part No.:
10GXE02D.08500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6A Cable

Cable Length

500m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EU, CE, ISO/IEC 11801-1, IEC 62821

Voltage

72V

Series

10GXE02D

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500m Cable Length, Grey Jacket - 10GXE02D.08500


This power cable assembly provides a long-run, shielded connection for industrial and automation installations. It is designed to deliver low-voltage power across extended distances while minimising electromagnetic interference and meeting recognised European safety and wiring standards. The assembly pairs a straight connector at one end with an unterminated opposite end to enable custom field termination.

Features and Benefits:


• 500 m length reduces the need for intermediate joints
• S/FTP shielding limits crosstalk and external interference
• Low smoke zero halogen jacket improves fire-safety performance
• 72V rating supports low-voltage industrial systems
• Grey outer sheath aids discreet routing in equipment rooms

Applications


• Suitable for long-distance power runs in factory automation
• Ideal for power distribution in control cabinets and racks
• Used for powering distributed sensors and actuators over distance
• Can be used for bespoke terminations in electrical installations

What termination flexibility does this assembly provide?


One end arrives without a fitted connector so technicians can apply bespoke terminations, crimps or factory-style connectors to match panel or device requirements.

How does the cable behave in the event of a fire regarding emissions?


The outer material is low smoke zero halogen, which is formulated to reduce toxic and corrosive gases and minimise smoke density compared with standard polymer jackets.

Which regulatory or international wiring standards relate to this product?


It conforms to European and CE requirements and aligns with industry cabling standards including ISO/IEC 11801-1 and IEC 62821 for applicable electrical and installation criteria.

What connector arrangement is provided for immediate connection?


The assembly incorporates a straight connector at one extremity to allow immediate plug-in use where compatible interfaces are present.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy