Belden Cat6a Cable, 500 m, Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-601
- Mfr. Part No.:
- 10GXE02.08500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$2,268.47
(exc. GST)
$2,495.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,268.47 | $4.537 |
*price indicative
- RS Stock No.:
- 631-601
- Mfr. Part No.:
- 10GXE02.08500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 62821, ISO/IEC 11801-1, EU, CE | |
| Series | 10GXE02 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 62821, ISO/IEC 11801-1, EU, CE | ||
Series 10GXE02 | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Grey Jacket - 10GXE02.08500
This power cable assembly supplies low-voltage power in long-distance industrial installations, combining a straight factory-fitted connector at one end with an unterminated opposite end for custom termination on site. It is intended for applications requiring extended cable runs in automation and electrical systems, where reduced smoke and halogen-free behaviour is essential for safety in confined or public spaces.
Features and Benefits:
• 500m reel length enables extended single-run installations
• S/FTP shielding reduces electromagnetic interference for cleaner signals
• Low Smoke Zero Halogen jacket improves occupant safety in fires
• Grey jacket colour assists Visual identification in cable trays
• Rated for 72V operation for consistent low-voltage power delivery
• Conforms to CE marking and EU standards for regulated deployment
• S/FTP shielding reduces electromagnetic interference for cleaner signals
• Low Smoke Zero Halogen jacket improves occupant safety in fires
• Grey jacket colour assists Visual identification in cable trays
• Rated for 72V operation for consistent low-voltage power delivery
• Conforms to CE marking and EU standards for regulated deployment
Applications
• Suitable for factory automation power distribution over long distances
• Ideal for machine tool installations requiring shielded cabling
• Used for electrical panels where LSZH materials are mandated
• Can be used for robotics installations needing controlled EMI performance
• Suitable for building services with extended cable routing
• Ideal for machine tool installations requiring shielded cabling
• Used for electrical panels where LSZH materials are mandated
• Can be used for robotics installations needing controlled EMI performance
• Suitable for building services with extended cable routing
How is the cable terminated at installation?
One end is provided with a straight connector while the other is left unterminated to allow custom terminations such as crimped lugs or on-site connectors.
What environmental or safety behaviour does the jacket offer?
The jacket material minimises smoke development and avoids halogen emissions when exposed to fire, reducing corrosive gas production and improving evacuation conditions.
What shielding arrangement protects against interference?
The cable uses S/FTP construction combining an overall screen with individually foiled and braided pairs to limit external EMI and crosstalk between conductors.
Which technical standards relate to its use in structured installations?
It meets relevant international and European standards, including IEC 62821 and ISO/IEC 11801-1, and carries CE approval for applicable markets.
Related links
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Yellow Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/FTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/FTP
