Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-599
- Mfr. Part No.:
- 10GXE02.06500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$2,268.47
(exc. GST)
$2,495.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,268.47 | $4.537 |
*price indicative
- RS Stock No.:
- 631-599
- Mfr. Part No.:
- 10GXE02.06500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 62821, EU, ISO/IEC 11801-1, CE | |
| Voltage | 72V | |
| Series | 10GXE02 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 62821, EU, ISO/IEC 11801-1, CE | ||
Voltage 72V | ||
Series 10GXE02 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 10GXE02.06500
This power cable assembly serves as a long-reach electrical connection for industrial and data-centre installations, providing a shielded supply conductor suitable for environments where reduced-hazard emissions and clear cable identification are required. It is supplied as an unterminated length to allow custom connectorisation and is finished in a distinctive blue sheath.
Features & Benefits
• 500m length enables extended runs without splices
• S/FTP shielding reduces external interference for stable signals
• Low Smoke Zero Halogen jacket limits toxic emissions during fires
• Rated for 72V operation for low-voltage industrial systems
• Meets international wiring standards for system consistency
• S/FTP shielding reduces external interference for stable signals
• Low Smoke Zero Halogen jacket limits toxic emissions during fires
• Rated for 72V operation for low-voltage industrial systems
• Meets international wiring standards for system consistency
**Applications**
• Suitable for power distribution in automation cabinets
• Ideal for link runs inside data-centre racks and trays
• Used for industrial plant wiring where LSZH is required
• Can be used for bespoke cable assemblies requiring termination
• Ideal for link runs inside data-centre racks and trays
• Used for industrial plant wiring where LSZH is required
• Can be used for bespoke cable assemblies requiring termination
How is the product supplied for integration on site?
It arrives as an unterminated continuous 500m length so technicians can terminate with connectors or glands to match local system requirements.
What environmental hazard reduction does the jacket provide?
The sheath is formulated to emit minimal smoke and no halogenated gases when exposed to heat, reducing toxic and corrosive by-products in enclosed spaces.
Which standards govern its compatibility with structured installations?
It conforms to relevant international standards for cabling and electrical installations, ensuring consistency with recognised wiring topologies.
How does the shielding affect electromagnetic performance?
The screened foil and braided configuration offers comprehensive protection against external electromagnetic interference, improving signal robustness in electrically noisy environments.
Related links
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Yellow Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/FTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
