Belden Cat6a Cable, 500 m, Blue Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-673
- Mfr. Part No.:
- 10GXE02D.06500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$2,309.66
(exc. GST)
$2,540.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,309.66 | $4.619 |
*price indicative
- RS Stock No.:
- 631-673
- Mfr. Part No.:
- 10GXE02D.06500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 62821, CE, ISO/IEC 11801-1, EU | |
| Voltage | 72V | |
| Series | 10GXE02D | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 62821, CE, ISO/IEC 11801-1, EU | ||
Voltage 72V | ||
Series 10GXE02D | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 10GXE02D.06500
This power cable assembly provides a long-run, shielded connection for industrial and automation installations where reduced-emission materials are required. It is designed to carry low-voltage power and support combined data/power environments over extensive cable runs, with one end fitted with a straight connector and the opposite end supplied unterminated for on-site termination.
Features and Benefits:
• 500 m length enables extended uninterrupted cable runs
• S/FTP shielding reduces electromagnetic interference for signal integrity
• Low Smoke Zero Halogen jacket limits toxic emissions in confined spaces
• 72V rating supports common low-voltage industrial power circuits
• Blue jacket colour aids Visual identification and cable management
• S/FTP shielding reduces electromagnetic interference for signal integrity
• Low Smoke Zero Halogen jacket limits toxic emissions in confined spaces
• 72V rating supports common low-voltage industrial power circuits
• Blue jacket colour aids Visual identification and cable management
Applications
• Suitable for factory automation power and signal distribution
• Ideal for machine tool connection where on-site termination required
• Used for control cabinet feeder runs in production lines
• Can be used for combined data and power trunks in industrial networks
• Ideal for machine tool connection where on-site termination required
• Used for control cabinet feeder runs in production lines
• Can be used for combined data and power trunks in industrial networks
What conductor termination options are possible on the unterminated end?
The free end can be prepared for screw-terminal blocks, crimp lugs, or bespoke connectorisation to match panel or field device interfaces.
How does the cable jacket perform in confined or populated areas?
The LSZH sheath emits minimal smoke and negligible halogenated gases when exposed to heat, reducing corrosion risk to electronics and improving evacuation conditions.
What wiring protection does the S/FTP configuration provide?
The screened and individually foiled pairs limit crosstalk and external interference, improving resilience of sensitive control signals alongside power conductors.
Which standards govern safe use and selection for installations?
Selection should consider compliance categories such as CE marking and applicable wiring standards referenced for industrial cable deployment.
Related links
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Yellow Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
