Belden Cat6a Cable, 100 m, Grey Unterminated Unterminated, S/FTP Low Smoke Zero Halogen

Subtotal (1 reel of 100 metres)*

$461.92

(exc. GST)

$508.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$461.92$4.619

*price indicative

RS Stock No.:
631-567
Mfr. Part No.:
10GXE02D.08100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6A Cable

Cable Length

100m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

CE, EU, ISO/IEC 11801-1, IEC 62821

Voltage

72V

Series

10GXE02D

COO (Country of Origin):
HU

Belden Power Cable Assembly, 100m Cable Length, Grey Jacket - 10GXE02D.08100


This power cable assembly provides a robust single-cable solution for supplying low-voltage power in technical installations. It is designed for environments where reduced-emission materials and electromagnetic protection are required, and offers a pre-fitted straight connector at one end with the opposite end left unterminated to allow custom termination on site.

Features and Benefits:


• S/FTP shielding reduces crosstalk and improves signal integrity
• Low Smoke Zero Halogen jacket limits toxic emissions in fire
• 72V rating supports common low-voltage power systems
• Grey outer sheath enables discrete routing in infrastructure
• 100m length simplifies long-distance runs without joins

Applications


• Suitable for industrial automation power distribution runs
• Ideal for electrical plant rooms requiring LSZH cabling
• Used for power feeds in data centre environments
• Can be used for installations needing shielded low-voltage cabling

What connector arrangements does it provide for termination flexibility?


One end is supplied with a straight connector while the other is left unterminated to permit site-specific wiring and connector choices.

Which approvals indicate suitability for structured installations?


It meets recognised standards covering European and international structured cabling and product conformity.

How does the construction affect installation in confined spaces?


The halogen-reduced outer material produces fewer corrosive gases when heated, reducing risks in enclosed compartments.

What electrical capacity should installers consider for load planning?


The cable is specified for a nominal operating voltage of 72V, so design should align with that voltage class.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy