Belden Cat6a Cable, 500 m, Purple Unterminated Unterminated, S/FTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$2,268.47

(exc. GST)

$2,495.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,268.47$4.537

*price indicative

RS Stock No.:
631-600
Mfr. Part No.:
10GXE02.07500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6A Cable

Cable Length

500m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Purple

Standards/Approvals

ISO/IEC 11801-1, CE, EU, IEC 62821

Voltage

72V

Series

10GXE02

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500m Cable Length, Purple Jacket - 10GXE02.07500


This power cable assembly is designed for long-distance electrical distribution in industrial environments, providing a robust, shielded connection for systems operating at 72 V. It is intended for installations requiring extended single-run cabling and enhanced fire-safety properties, supplied as a continuous, unterminated length to allow bespoke termination on site.

Features & Benefits


• 500 m continuous length enables long-run single-installation setups
• S/FTP screening reduces electromagnetic interference for sensitive systems
• Low smoke zero halogen sheath improves safety in confined spaces
• Purple sheath aids Rapid Visual identification on site
• 72V rating supports low-voltage power distribution requirements

**Applications**


• Suitable for automation system power distribution across large plants
• Ideal for electronic test benches requiring long cable runs
• Used with control cabinets in electrical and mechanical workshops
• Can be used for temporary power routing at industrial events

How is the product delivered for on-site termination?


It is supplied unterminated so installers can apply bespoke connectors or gland terminations matching system requirements.

What fire-safety advantage does the jacket offer in enclosed spaces?


The low smoke zero halogen sheath minimises the release of toxic and corrosive gases and reduces smoke density during combustion, lowering risk to personnel and equipment.

How does the cable’s screening affect signal integrity near motors?


The S/FTP arrangement provides both overall and individual-pair screening, which mitigates EMI from nearby motor drives and improves the stability of connected electronics.

Which standards and regulatory markings pertain to this cable?


It meets international cabling and safety references including ISO/IEC 11801-1 and holds CE and IEC 62821 related compliance declarations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy