Belden Cat6a Cable, 500 m, Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$2,038.83

(exc. GST)

$2,242.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,038.83$4.078

*price indicative

RS Stock No.:
631-588
Mfr. Part No.:
10GXE00D.08500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6A Cable

Cable Length

500m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

ISO/IEC 11801-1, IEC 62821, CE, EU

Series

10GXE00D

Voltage

72V

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500m Length, Grey Jacket - 10GXE00D.08500


This power cable assembly is designed to deliver power in industrial and automation settings where a shielded, low-emission cable is required. It provides a continuous 500 m length of screened conductors within a low smoke zero halogen outer layer, intended for installations that demand reduced toxic and corrosive gas output in the event of fire. One end is fitted with a straight connector while the opposite end remains unterminated to allow bespoke field terminations.

Features and Benefits:


• 72V rating enables safe low-voltage power distribution
• F/UTP screening limits external electromagnetic interference
• Low smoke zero halogen jacket reduces hazardous emissions
• Grey sheath aids discreet routing in industrial installations
• Straight to unterminated configuration supports custom terminations

Applications


• Suitable for factory automation power runs requiring low-emission cable
• Ideal for control cabinet feeds where field termination is needed
• Used for power distribution in manufacturing plant refurbishment
• Can be used for installations requiring screened power conductors

What environmental standard does the outer sheath comply with?


The outer material is formulated to produce minimal smoke and corrosive gases when exposed to fire, making it suitable for environments where reduced emission is important.

How does the screening affect electromagnetic compatibility?


The foil-over-unshielded-twisted-pair arrangement provides a continuous shield that reduces susceptibility to external EMI and helps contain emissions from the conductors.

Is the cable supplied ready for immediate connection at both ends?


No, one end is supplied without terminations to allow installers to apply spade, lug or bespoke connector types to suit site requirements.

What approvals support use in standardised installations?


The assembly meets recognised international standards and bears relevant EU markings appropriate for specified applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy