Belden Cat6 Cable, 500 m, Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-594
- Mfr. Part No.:
- 7965ELW.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$2,128.15
(exc. GST)
$2,340.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,128.15 | $4.256 |
*price indicative
- RS Stock No.:
- 631-594
- Mfr. Part No.:
- 7965ELW.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EU, ISO/IEC 11801-1, CE, IEC 62821 | |
| Voltage | 72V | |
| Series | 7965ELW | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
Cable Length 500m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EU, ISO/IEC 11801-1, CE, IEC 62821 | ||
Voltage 72V | ||
Series 7965ELW | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Blue Jacket - 7965ELW.00500
This power cable assembly provides a long-run electrical connection for industrial and automation environments. It is supplied as an unterminated 500 m length with a blue LSZH outer sheath and is intended for installations requiring reduced-smoke, low-toxicity materials and a consistent shield arrangement. The cable is suitable for use within the rated voltage and conforms to a range of international standards for structured cabling and electrical performance.
Features & Benefits
• Rated for 72V operation to support low-voltage systems
• U/UTP shield arrangement for controlled electromagnetic behaviour
• Low Smoke Zero Halogen jacket for reduced toxic emissions
• Blue sheath for Rapid Visual identification on site
• Complies with IEC 62821 and ISO/IEC 11801 for structured installations
• U/UTP shield arrangement for controlled electromagnetic behaviour
• Low Smoke Zero Halogen jacket for reduced toxic emissions
• Blue sheath for Rapid Visual identification on site
• Complies with IEC 62821 and ISO/IEC 11801 for structured installations
**Applications**
• Suitable for factory automation power runs requiring LSZH materials
• Ideal for power distribution in control cabinets and panels
• Used with robotics and production-line equipment at 72 V
• Can be used for long-distance cable routing in industrial buildings
• Ideal for power distribution in control cabinets and panels
• Used with robotics and production-line equipment at 72 V
• Can be used for long-distance cable routing in industrial buildings
How is the cable prepared for termination on site?
It is supplied without terminations so technicians can cut and terminate to suit specific connector types and panel arrangements.
What safety considerations does the jacket material address?
The LSZH outer layer limits smoke density and corrosive gas release during combustion to reduce risk in occupied or enclosed spaces.
Which regulatory or technical standards does it meet for structured cabling?
The cable adheres to ISO/IEC 11801-1 and IEC 62821 classifications relevant to structured and industrial cabling systems.
What benefits does the shield type provide in electrically noisy environments?
The U/UTP configuration helps mitigate external interference while allowing flexible installation and pairing options.
Related links
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, SF/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden White Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Unterminated to Unterminated Polyvinyl Chloride Sheath, U/UTP
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
