Belden Cat6 Cable, 500 m, Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$1,562.21

(exc. GST)

$1,718.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,562.21$3.124

*price indicative

RS Stock No.:
631-577
Mfr. Part No.:
7965ENH.01500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6 Cable

Cable Length

500m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

CE, EU, ISO/IEC 11801-1, IEC 62821

Series

7965ENH

Voltage

72V

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500m Cable Length, Grey Jacket - 7965ENH.01500


This power cable assembly provides a long-run electrical distribution solution for installations requiring extended reach and consistent performance. Supplied as an un-terminated length, it is intended for integration into systems where custom termination or on-site connections are required. The grey jacket comprises a low smoke zero halogen compound suitable for internal environments and areas where reduced toxic emissions are needed during combustion.

Features & Benefits


• 72V rating supports low-voltage power distribution needs
• U/UTP construction reduces electromagnetic coupling for installations
• 500m length enables long-distance runs without splicing
• LSZH grey outer sheath minimises hazardous emissions if ignited
• CE and ISO/IEC 11801-1 alignment ensures system-level interoperability

**Applications**


• Suitable for power distribution in building automation networks
• Ideal for connecting equipment in commercial electrical installations
• Used for routing power in control cabinets and machine rooms
• Can be used for installations requiring standards-compliant cabling

What conductor shielding approach does it use and why does that matter?


It employs U/UTP shielding, meaning the cable has an overall unshielded pair configuration with an unshielded overall braid absent

this arrangement lowers pair-to-pair interference while keeping flexibility and ease of termination for typical data-adjacent power runs.

How does the jacket material affect onsite safety procedures?


The low smoke zero halogen sheath produces reduced corrosive gases and smoke density during combustion, which can simplify evacuation and ventilation planning and limit damage to nearby electronic equipment.

Is the cable suitable for environments with regulatory testing to IEC 62821?


The assembly meets IEC 62821 ratings, indicating it has been evaluated against the standard’s criteria and is appropriate where that specification is required.

How should installers handle the unterminated ends for reliable connections?


Ends must be prepared and terminated in accordance with site wiring practices using suitable lugs or connectors, ensuring correct conductor exposure and secure mechanical clamping to maintain the 72V performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy