Belden Cat6 Cable, 500 m, Grey Unterminated Unterminated, SF/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$3,595.65

(exc. GST)

$3,955.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,595.65$7.191

*price indicative

RS Stock No.:
631-609
Mfr. Part No.:
7860ENS.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

500m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

CE, IEC 62821, EU, ISO/IEC 11801-1

Series

7860ENS

Voltage

72V

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500m Cable Length, Grey Jacket - 7860ENS.00500


This power cable assembly is designed to deliver low-voltage power distribution in industrial and commercial installations where reduced-hazard cable compounds and flexible termination are required. It connects equipment using a straight connector at one end while the opposite end is left unterminated for site-specific wiring, and its construction meets recognised international cabling standards for structured installations.

Features and Benefits:


• 500m continuous length supports long-distance runs without joints
• Low smoke zero halogen jacket reduces toxic emissions in fires
• SF/UTP shielding limits electromagnetic interference on lines
• Rated for 72V operation for lower-voltage power systems
• Grey outer sheath aids Visual identification in cable routes

Applications


• Suitable for power distribution in automation control cabinets
• Ideal for factory floor low-voltage equipment connections
• Used with structured cabling installations to maintain safety standards
• Can be used for retrofit projects requiring site termination flexibility

What connector arrangements are provided for field wiring?


One end is fitted with a straight connector to Interface with equipment while the other end is left unterminated to allow custom termination or hardwiring on site.

How does the cable construction affect installation safety in confined spaces?


The jacket material emits minimal smoke and halogenated gases when exposed to heat, reducing inhalation and corrosion risks during smoke-filled environments.

Which standards ensure compatibility with structured cabling systems?


The product conforms to internationally recognised structured cabling and electrical standards referenced for installation consistency and interoperability.

What Visual or identification features aid routing and maintenance?


The uniform grey outer sheath provides consistent colouring for route identification and inventory management during installation and servicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy