Belden Cat6 Cable, 500 m, Grey Unterminated Unterminated, U/UTP PVC

Subtotal (1 reel of 500 metres)*

$1,462.81

(exc. GST)

$1,609.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,462.81$2.926

*price indicative

RS Stock No.:
631-671
Mfr. Part No.:
7965E.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6 Cable

Cable Length

500m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

ISO/IEC 11801-1, EU, IEC 62821, CE

Voltage

72V

Series

7965E

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500m Cable Length, Grey Jacket - 7965E.00500


This power cable assembly is designed to deliver low-voltage power distribution across industrial and automation installations. It features a grey PVC outer sheath and an unterminated construction for custom connectorisation, enabling integration into control panels, machinery and bespoke cabling runs within electrical, electronic and mechanical environments.

Features & Benefits


• 500 m length supports extended long-run installations
• U/UTP shielding reduces electromagnetic interference for cleaner supply
• 72V rating suits low-voltage power networks and equipment
• Polyvinyl chloride jacket provides mechanical protection and ease of routing
• Grey jacket colour simplifies Visual identification in multi-cable corridors

**Applications**


• Suitable for factory automation power feeds to remote control cabinets
• Ideal for power distribution in industrial machinery installations
• Used for temporary or permanent runs in electrical plant rooms
• Can be used for bespoke cabling projects requiring on-site termination

How is the cable prepared for end termination on site?


It is supplied without connectors so technicians can strip the PVC jacket and prepare conductors for soldering, crimping or fitting bespoke Terminal blocks as required.

What benefits does the U/UTP construction provide in industrial settings?


The unshielded individual pairs with an overall braid offer a balance between EMI protection and flexibility, helping to minimise external interference while allowing easier bending during installation.

Which standards and approvals apply to this item?


It conforms to ISO/IEC 11801-1 and IEC 62821 and carries EU and CE approvals relevant to its intended electrical use.

What voltage level is this cable rated for and where is that appropriate?


The cable is specified for 72V applications, appropriate for low-voltage power circuits used in control systems and certain industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy