Belden Cat6 Cable, 500 m, Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$3,060.22

(exc. GST)

$3,366.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,060.22$6.12

*price indicative

RS Stock No.:
631-689
Mfr. Part No.:
7860ENH.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6 Cable

Cable Length

500m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EU, CE, IEC 62821, ISO/IEC 11801-1

Series

7860ENH

Voltage

72V

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500m Cable Length, Grey Jacket - 7860ENH.00500


This power cable assembly is designed to deliver low-voltage power in industrial and automation environments where reduced-emission materials and electromagnetic protection are required. It combines a grey LSZH outer sheath with a foil-shielded construction to support installations that demand controlled emissions and Basic screening, and is suitable for long continuous runs up to 500 m.

Features and Benefits:


• 500 m length reduces need for intermediate joins and splices
• F/UTP shielding lowers electromagnetic interference for sensitive equipment
• Low Smoke Zero Halogen jacket minimises toxic emissions during fire
• Straight connector at one end simplifies direct plug-in connections
• Unterminated opposite end allows customised terminations on site
• Rated for 72V operation for compatible low-voltage systems

Applications


• Suitable for power distribution in factory automation networks
• Ideal for supplying low-voltage drives and actuators in assembly lines
• Used for cabling between control cabinets and remote field devices
• Can be used for long-distance power runs in machine installations

What material properties assist in safety during a fire incident?


The sheath is manufactured from a low-smoke, zero-halogen compound that reduces corrosive and dense smoke emissions compared with conventional jackets.

How does the shield configuration affect signal integrity near noisy equipment?


The foil-over-unshielded-twisted-pairs arrangement provides a continuous barrier against external electromagnetic disturbances, improving immunity for nearby control electronics.

What termination options are supported at the unterminated end?


The free end permits site-specific termination techniques including crimp, solder, lug or bespoke connector attachments to match equipment requirements.

Which approvals indicate suitability for international installations?


The assembly meets recognised European and international standards relevant to cabling and electrical installations, supporting deployment across compliant facilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy