Belden Cat6 Cable, 305 m, Blue Unterminated Unterminated, U/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$1,927.35

(exc. GST)

$2,120.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,927.35$3.855

*price indicative

RS Stock No.:
631-582
Mfr. Part No.:
2425D.06500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6 Cable

Cable Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO/IEC 11801-1, EU, IEC 62821, CE

Series

2425D

Voltage

72V

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500mm Cable Length, Blue Jacket - 2425D.06500


This power cable assembly provides a short, flexible connection for industrial and automation equipment where a non-terminated lead is required. It is supplied as a 500mm blue-jacketed cable constructed to limit harmful emissions and improve safety in enclosed spaces, suitable for installations that require shielded U/UTP conductors and operation at low supply voltages.

Features & Benefits


• Low smoke zero halogen jacket reduces toxic gas in faults
• Shielded U/UTP construction minimises electromagnetic interference
• Blue jacket aids Rapid identification in cable bundles
• Rated for 72V operation to suit low-voltage systems
• Conforms to ISO/IEC 11801-1 for structured cabling environments

**Applications**


• Suitable for machine control panels in manufacturing settings
• Ideal for interconnects in factory automation systems
• Used with instrumentation and sensor networks requiring shielded cable
• Can be used for temporary power leads in test and development rigs

How is the cable presented for termination on-site?


It is supplied unterminated at both ends to allow custom connectorisation or hard-wiring during installation.

What material choice enhances safety in confined spaces?


The jacket is low smoke zero halogen, which limits corrosive and toxic emissions if the cable is exposed to fire.

Which approvals indicate suitability for industrial cabling standards?


The assembly meets IEC 62821 requirements and carries CE marking for conformity with applicable EU directives.

How does the cable's shielding affect signal performance?


The U/UTP arrangement provides a foil-wrapped pair group with overall unshielded braid characteristics to reduce interference for sensitive circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy