Belden Cat6 Cable, 500 m, Black Unterminated Unterminated, U/UTP Polyethylene
- RS Stock No.:
- 631-578
- Mfr. Part No.:
- 7965PE.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$1,708.45
(exc. GST)
$1,879.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,708.45 | $3.417 |
*price indicative
- RS Stock No.:
- 631-578
- Mfr. Part No.:
- 7965PE.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | IEC 62821, ISO/IEC 11801-1, CE, EU | |
| Voltage | 72V | |
| Series | 7965PE | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
Cable Length 500m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Standards/Approvals IEC 62821, ISO/IEC 11801-1, CE, EU | ||
Voltage 72V | ||
Series 7965PE | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Black Jacket - 7965PE.00500
This power cable assembly provides a long-length supply solution for industrial and electronic installations. It is supplied on a 500 m reel and designed for use where a robust, shielded connection is required between power sources and equipment operating at 72 V. The cable incorporates a straight-fitted connector at one end and an unterminated core at the other to enable bespoke terminations on site.
Features and Benefits:
• U/UTP shield reduces external electromagnetic interference for a cleaner supply
• Polyethylene outer jacket offers Durable environmental protection
• Black jacket simplifies identification and routing in cable trays
• 72V rating suitable for low-voltage industrial power distribution
• Conductor assembly supplied unterminated allows bespoke termination
• Polyethylene outer jacket offers Durable environmental protection
• Black jacket simplifies identification and routing in cable trays
• 72V rating suitable for low-voltage industrial power distribution
• Conductor assembly supplied unterminated allows bespoke termination
Applications
• Suitable for power distribution in factory automation systems
• Ideal for wiring drives and motor controllers in electrical installations
• Used with control panels requiring long cable runs on reels
• Can be used for temporary power feeds during commissioning and testing
• Ideal for wiring drives and motor controllers in electrical installations
• Used with control panels requiring long cable runs on reels
• Can be used for temporary power feeds during commissioning and testing
What connector configuration is provided for quick connection?
One end is fitted with a straight connector to permit immediate coupling to compatible equipment while the opposite end is left unterminated for field termination.
Which standards does the cable meet for structured installation environments?
It conforms to IEC 62821 and ISO/IEC 11801-1 standards and carries CE and EU approvals relevant to its construction and use.
What jacket material and colour are specified for this assembly?
The sheath is manufactured from polyethylene and finished in black to assist Visual management and cable handling.
How is the cable supplied for large-scale installation projects?
It is provided as a 500 m length suitable for bulk deployment from a reel, enabling long continuous runs without splicing.
Related links
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Grey Unterminated to Unterminated Polyvinyl Chloride Sheath, U/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Black Unterminated to Unterminated Polyvinyl Chloride Sheath, U/UTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Straight to Unterminated Polyvinyl Chloride Sheath, SF/UTP
