Belden Cat6 Cable, 1 km, Black Unterminated Unterminated, U/UTP Polyethylene

Subtotal (1 reel of 1000 metres)*

$3,416.92

(exc. GST)

$3,758.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,416.92$3.417

*price indicative

RS Stock No.:
631-702
Mfr. Part No.:
7965PE.001000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6 Cable

Cable Length

1km

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

Polyethylene

Jacket Colour

Black

Standards/Approvals

IEC 62821, ISO/IEC 11801-1, CE, EU

Series

7965PE

Voltage

72V

COO (Country of Origin):
HU

Belden Power Cable Assembly, 1000m Cable Length, Black Jacket - 7965PE.001000


This power cable assembly provides a long-length supply solution for industrial and automation installations, offering a single-ended straight connector with the opposite end left unterminated for custom termination. It is produced in a black, polyethylene-sheathed form suitable for fixed or mobile routing where a 72V supply is required. The construction incorporates an unshielded/UTP configuration and meets recognised international standards for structured and power cabling.

Features and Benefits:


• 1000 m reel length enables extended runs without splicing
• 72V rating suitable for low-voltage industrial systems
• Polyethylene jacket resists abrasion in harsh environments
• U/UTP construction reduces overall cable diameter
• Straight-to-unterminated format allows bespoke connectorisation

Applications


• Suitable for long-distance machine-to-machine power feeds in factories
• Ideal for control-cabinet supply where custom terminations are fitted
• Used with conveyor systems requiring continuous power distribution
• Can be used for temporary site power where spooled cable is advantageous

What jacket properties affect handling on a reel?


The polyethylene outer sheath provides a balance of flexibility and wear resistance, enabling controlled payout from a 1000 m reel while limiting surface damage during deployment.

How does the connector arrangement support installation flexibility?


Having one straight connector and one unterminated end allows installers to fit application-specific terminations or glands on site, simplifying integration with existing hardware.

Which standards govern the cable’s suitability for structured installations?


The cable complies with ISO/IEC 11801‑1 and IEC 62821, aligning its design with international requirements for performance and safety in structured and power cabling.

What approvals indicate conformity for use in regulated environments?


The assembly carries CE marking and meets relevant EU requirements, confirming conformity with applicable directives for electrical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy