Belden Cat6 Cable, 305 m, Black Unterminated Unterminated, U/UTP Polyethylene

Subtotal (1 reel of 305 metres)*

$1,040.01

(exc. GST)

$1,144.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,040.01$3.41

*price indicative

RS Stock No.:
631-658
Mfr. Part No.:
7965PE.00A305
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

Polyethylene

Jacket Colour

Black

Standards/Approvals

IEC 62821, EU, CE, ISO/IEC 11801-1

Series

7965PE

Voltage

72V

COO (Country of Origin):
HU

Belden Power Cable Assembly, 305m Cable Length, 72V Voltage - 7965PE.00A305


This power cable assembly provides a long-length supply connection for industrial and automation systems, offering a straightforward straight connector at one end and an unterminated opposite end for custom termination in situ. It is intended for use where a robust, shielded conductor is required to carry 72V power across extended runs, with a Durable black outer jacket suited to typical electrical and mechanical environments.

Features and Benefits:


• 305 m length enables extended single-run installations
• 72V rating supports low-voltage industrial power distribution
• Polyethylene outer sheath resists abrasion and environmental exposure
• U/UTP screening reduces external electromagnetic interference
• Straight connector simplifies plug-in connections at supply end
• CE and EU approvals facilitate installation within regulatory markets

Applications


• Suitable for machine tool power feed in factory automation
• Ideal for control panels requiring long cable runs
• Used with distributed sensor networks needing low-voltage supply
• Can be used for temporary power routing on assembly lines
• Suitable for retrofitting power to electrical cabinets on-site

What termination options are available at the unterminated end?


The free end is provided without a connector to permit bespoke termination such as crimped lugs, soldered joints or connectorisation to specific control equipment on-site.

How does the cable handle electromagnetic environments?


The U/UTP shielding topology provides a screened conductor arrangement that mitigates interference from adjacent power and signal cables in industrial installations.

What does the jacket material imply for installation conditions?


The polyethylene jacket offers a balance of flexibility and mechanical protection, allowing routing through cable trays and conduits while resisting surface wear.

Are there considerations for long continuous runs regarding electrical performance?


At this length, installers should account for voltage drop and select appropriate conductor sizing in their system design to maintain required supply levels over the full run.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy