Belden Cat6 Cable, 100 m, Black Unterminated Unterminated, U/UTP Polyethylene
- RS Stock No.:
- 631-562
- Mfr. Part No.:
- 7965PE.00100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$341.69
(exc. GST)
$375.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $341.69 | $3.417 |
*price indicative
- RS Stock No.:
- 631-562
- Mfr. Part No.:
- 7965PE.00100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| Cable Length | 100m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, IEC 62821, EU, ISO/IEC 11801-1 | |
| Voltage | 72V | |
| Series | 7965PE | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
Cable Length 100m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Standards/Approvals CE, IEC 62821, EU, ISO/IEC 11801-1 | ||
Voltage 72V | ||
Series 7965PE | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 100m Cable Length, Black Jacket - 7965PE.00100
This power cable assembly provides a long-run connection solution for industrial and automation installations where a reliable electrical feed is required. Engineered for continuous use at 72V, it combines a robust polyethylene outer jacket with a straight connector at one end and an unterminated opposite end to allow bespoke termination on-site. The cable is supplied in a 100 m length and is manufactured to recognised international cabling standards suitable for professional electrical and electronic environments.
Features and Benefits:
• 72V rated operation for low-voltage distribution
• 100 m length reduces need for intermediate splicing
• Polyethylene jacket offers high-flex handling characteristics
• U/UTP shielding minimises electromagnetic interference
• Straight connector simplifies equipment mating
• CE and IEC 62821 compliance aligns with regulatory frameworks
• 100 m length reduces need for intermediate splicing
• Polyethylene jacket offers high-flex handling characteristics
• U/UTP shielding minimises electromagnetic interference
• Straight connector simplifies equipment mating
• CE and IEC 62821 compliance aligns with regulatory frameworks
Applications
• Suitable for fixed power runs in factory automation systems
• Ideal for machine tool installations requiring long cable reach
• Used for custom-terminated power feeds in control panels
• Can be used for power distribution in electronic test rigs
• Suitable for cabling in mechanical assembly lines and conveyors
• Ideal for machine tool installations requiring long cable reach
• Used for custom-terminated power feeds in control panels
• Can be used for power distribution in electronic test rigs
• Suitable for cabling in mechanical assembly lines and conveyors
How can the unterminated end be prepared for field connection?
Conductors are supplied without terminations to permit crimping, soldering or connector assembly to match site-specific Terminal blocks and cable glands.
What environmental protection does the jacket provide?
The polyethylene outer layer offers resistance to abrasion and common industrial contaminants, improving durability where cable movement and handling occur.
How does the shielding affect performance in electrically noisy locations?
The unshielded-twisted-pair arrangement with overall screening reduces susceptibility to external EMI, preserving signal integrity for connected low-voltage systems.
Is the cable suitable for integration with standard straight-mate equipment?
The fitted straight connector is compatible with devices designed for inline straight-term connectors, enabling straightforward connection at that end.
Related links
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Grey Straight to Unterminated Polyvinyl Chloride Sheath, U/UTP
- RS PRO Black Unterminated to Unterminated Polyethylene Sheath, U/UTP
- Belden Grey Straight to Unterminated Polyvinyl Chloride Sheath, U/UTP
- Belden Grey Unterminated to Unterminated Polyvinyl Chloride Sheath, U/UTP
- Belden Black Unterminated to Unterminated Polyvinyl Chloride Sheath, U/UTP
