Belden Cat6a Cable, 100 m, Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-565
- Mfr. Part No.:
- 10GXE00D.08100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$407.77
(exc. GST)
$448.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $407.77 | $4.078 |
*price indicative
- RS Stock No.:
- 631-565
- Mfr. Part No.:
- 10GXE00D.08100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Cable Length | 100m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE, ISO/IEC 11801-1, IEC 62821, EU | |
| Voltage | 72V | |
| Series | 10GXE00D | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Cable Length 100m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals CE, ISO/IEC 11801-1, IEC 62821, EU | ||
Voltage 72V | ||
Series 10GXE00D | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 100m Cable Length, Grey Jacket - 10GXE00D.08100
This power cable assembly is designed to deliver electrical power in industrial and data-centre environments while meeting modern safety and installation standards. It is supplied as a 100 m continuous length with one straight connector fitted and the opposite end left unterminated to allow custom termination on site. The outer sheath is a low smoke zero halogen formulation in grey, providing reduced toxic emissions in confined spaces.
Features and Benefits:
• 72V rating supports low-voltage power applications
• F/UTP shielding reduces electromagnetic interference
• Low smoke zero halogen jacket limits harmful fumes
• CE and EU conformity for regulatory alignment
• ISO/IEC 11801-1 approval for structured cabling compatibility
• IEC 62821 compliance for industrial cable performance
• F/UTP shielding reduces electromagnetic interference
• Low smoke zero halogen jacket limits harmful fumes
• CE and EU conformity for regulatory alignment
• ISO/IEC 11801-1 approval for structured cabling compatibility
• IEC 62821 compliance for industrial cable performance
Applications
• Suitable for power distribution in data centres and server racks
• Ideal for factory automation and control-panel wiring
• Used with custom connectors for bespoke machinery interfaces
• Can be used for power runs where LSZH is required by safety codes
• Ideal for factory automation and control-panel wiring
• Used with custom connectors for bespoke machinery interfaces
• Can be used for power runs where LSZH is required by safety codes
How should the unterminated end be prepared for installation?
The conductor cores should be stripped to the required length, the foil and braid shielding folded back and secured, and the selected connector fitted according to manufacturer torque and insulation displacement specifications.
What environmental benefit does the jacket material provide during a fire?
The sheath produces minimal smoke and negligible halogenated gases, reducing toxic exposure and improving visibility for evacuation and firefighting.
Is the cable suitable for installations requiring screened transmission?
Yes, the foil-screened overall with drain conductor provides a continuous screen to mitigate external interference when correctly bonded at installation.
What colour coding and identification does the cable offer on site?
The outer sheath is grey, aiding Visual identification in multi-cable trays and facilitating asset management during maintenance.
Related links
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Yellow Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Black Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
