Belden Cat6a Cable, 100 m, Blue Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-564
- Mfr. Part No.:
- 10GXE00D.06100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$407.77
(exc. GST)
$448.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $407.77 | $4.078 |
*price indicative
- RS Stock No.:
- 631-564
- Mfr. Part No.:
- 10GXE00D.06100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EU, CE, IEC 62821, ISO/IEC 11801-1 | |
| Series | 10GXE00D | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EU, CE, IEC 62821, ISO/IEC 11801-1 | ||
Series 10GXE00D | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 100m Cable Length, Blue Jacket - 10GXE00D.06100
This power cable assembly delivers reliable power distribution for industrial and automation systems, providing a long-run, shielded connection in a low-emission jacket. It is designed for installations requiring extended reach and compatibility with devices that accept a straight fitted connector at one end and an open-ended termination at the other, operating at medium low voltages.
Features and Benefits:
• 100 m length reduces the need for intermediate terminations and joins
• 72V rating supports medium-voltage device supply requirements
• F/UTP screening limits electromagnetic interference in noisy environments
• Low Smoke Zero Halogen jacket improves safety in confined spaces
• Blue outer sheath aids Visual identification on site
• 72V rating supports medium-voltage device supply requirements
• F/UTP screening limits electromagnetic interference in noisy environments
• Low Smoke Zero Halogen jacket improves safety in confined spaces
• Blue outer sheath aids Visual identification on site
Applications
• Suitable for power runs in factory automation systems
• Ideal for distributing supply to audio/visual racks in event installations
• Used for linking control panels to field devices without conduit
• Can be used for temporary power feeds during commissioning and testing
• Ideal for distributing supply to audio/visual racks in event installations
• Used for linking control panels to field devices without conduit
• Can be used for temporary power feeds during commissioning and testing
How is the cable terminated on site?
One end arrives with a straight connector fitted for immediate plug-in, while the opposite end is unterminated to allow custom wiring or connector crimping to match site requirements.
What standards ensure compatibility with structured cabling installations?
The cable conforms to international cabling and safety references, including ISO/IEC 11801-1 and IEC 62821, supporting integration into standardised installation practices.
What environmental characteristic does the jacket provide?
The outer material is formulated to emit minimal smoke and no halogenated gases when heated, reducing the risk of toxic fumes in enclosed locations.
Is the cable suitable where regulatory approvals are required?
It carries recognised approvals applicable across EU markets and bears CE marking for market conformity.
Related links
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Yellow Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Black Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
