Belden Cat6a Cable, 500 m, Purple Unterminated Unterminated, F/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$1,966.71

(exc. GST)

$2,163.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,966.71$3.933

*price indicative

RS Stock No.:
631-584
Mfr. Part No.:
10GXE00.07500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6A Cable

LAN Category

Cat6a

Cable Length

500m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Colour

Purple

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO/IEC 11801-1, EU, IEC 62821, CE

Voltage

72V

Series

10GXE00

COO (Country of Origin):
HU

Belden Power Cable Assembly, 500m Cable Length, Purple Jacket - 10GXE00.07500


This power cable assembly provides a long-reach, shielded connection for industrial installations where reduced-emission and safe-response materials are required. It is designed for extended runs in environments demanding controlled halogen output and electromagnetic protection, and is supplied without fitted terminations to allow bespoke connectorisation on site.

Features & Benefits


• 500m continuous reel length enables long uninterrupted runs
• F/UTP shielding reduces external electromagnetic interference
• Low Smoke Zero Halogen jacket lowers toxic gas and smoke output
• Purple outer sheath aids quick Visual identification on site
• Rated for 72V operation to suit low-voltage power applications

**Applications**


• Suitable for fixed cabling in factory automation systems
• Ideal for power distribution in audio/video installations
• Used for runs in mechanical plant rooms with space constraints
• Can be used for temporary event power where colour coding is required

How is the cable supplied for termination on site?


The assembly arrives unterminated at both ends to allow bespoke connector fitting and cable preparation to match installation requirements.

What environmental characteristic reduces risk to occupants during combustion?


The sheath material is formulated to emit minimal smoke and no halogenated gases when exposed to fire, improving safety in enclosed spaces.

Which shielding arrangement protects signal integrity near electrical noise sources?


A foiled overall screen with unshielded twisted pairs beneath provides a conductive barrier against electromagnetic interference while preserving pair geometry.

What standards does the cable adhere to for structured cabling and electrical compliance?


The construction meets recognised international cabling and electrical standards for professional installations, including those covering structured cabling and electrical safety approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy