Belden Cat6a Cable, 500 m, Black Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-586
- Mfr. Part No.:
- 10GXE00.10500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$1,966.71
(exc. GST)
$2,163.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,966.71 | $3.933 |
*price indicative
- RS Stock No.:
- 631-586
- Mfr. Part No.:
- 10GXE00.10500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO/IEC 11801-1, IEC 62821, EU, CE | |
| Voltage | 72V | |
| Series | 10GXE00 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals ISO/IEC 11801-1, IEC 62821, EU, CE | ||
Voltage 72V | ||
Series 10GXE00 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Black Jacket - 10GXE00.10500
This power cable assembly provides shielded power transmission for industrial and automation systems, designed for extended runs in environments where reduced smoke and toxic emissions are required. It is a long-run, black-jacketed cable suited to installations where electromagnetic interference mitigation and safety-conscious materials are priorities.
Features & Benefits
• 500 m length enabling long-distance continuous routing
• F/UTP shielding reduces external electromagnetic interference
• Low smoke zero halogen jacket minimises toxic emissions in fires
• 72V rating supports medium-voltage power distribution needs
• Black outer sheath aids discreet installation and UV resistance
• F/UTP shielding reduces external electromagnetic interference
• Low smoke zero halogen jacket minimises toxic emissions in fires
• 72V rating supports medium-voltage power distribution needs
• Black outer sheath aids discreet installation and UV resistance
**Applications**
• Suitable for factory automation power distribution over long distances
• Ideal for control cabinets requiring screened cabling
• Used with industrial machinery needing 72V supply runs
• Can be used for building services where LSZH materials are mandated
• Used for plant upgrades requiring F/UTP shielded cabling
• Ideal for control cabinets requiring screened cabling
• Used with industrial machinery needing 72V supply runs
• Can be used for building services where LSZH materials are mandated
• Used for plant upgrades requiring F/UTP shielded cabling
How is the cable terminated for on-site connection?
It is supplied un-terminated at both ends to allow custom on-site terminations and connector choice.
Which standards govern the cables design and suitability?
The construction conforms to ISO/IEC 11801-1 and IEC 62821 specifications for structured cabling and cable performance.
What approvals indicate acceptance for regulatory installations?
It carries CE marking and meets applicable EU directives for cable products.
What does the jacket material imply for emergency environments?
The LSZH composition lowers smoke density and acidic gas output compared with standard jackets during combustion.
Related links
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Yellow Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/FTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/FTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
