Belden Cat6a Cable, 305 m, Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 305 metres)*

$1,232.07

(exc. GST)

$1,355.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,232.07$4.04

*price indicative

RS Stock No.:
631-667
Mfr. Part No.:
10GXE00D.08305
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6A Cable

LAN Category

Cat6a

Cable Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EU, CE, ISO/IEC 11801-1, IEC 62821

Voltage

72V

Series

10GXE00D

COO (Country of Origin):
HU

Belden Power Cable Assembly, 305m Cable Length, Grey Jacket - 10GXE00D.08305


This power cable assembly is designed to deliver low-voltage power in industrial and automation environments. It combines a screened conductor system with a smoke-reducing, halogen-free outer sheath to suit installations where reduced toxic emissions and signal integrity are important. The assembly is configured with a straight connector at one end and an unterminated opposite end for flexible on-site termination.

Features and Benefits:


• 305m length enabling long continuous runs without joins
• F/UTP screening reduces external electromagnetic interference
• Low Smoke Zero Halogen jacket minimises toxic emissions during fire
• 72V rating supports low-voltage industrial power distribution
• Grey outer sheath aids Visual cable identification in cabinets

Applications


• Suitable for machine power feeds within factory automation systems
• Ideal for cabling runs in control cabinets and switchrooms
• Used with on-site termination tools for bespoke connectorisation
• Can be used for installations requiring reduced smoke materials

What conductor screening method is used to protect against interference?


A foiled overall screen with unshielded twisted pairs is employed to provide a continuous barrier to external noise sources while maintaining flexibility for routing.

How does the sheath material affect site safety requirements?


The sheath is formulated to emit minimal smoke and no halogenated gases when exposed to heat, reducing hazardous by-products during incidents where smoke control is specified.

Is the cable suitable for long, uninterrupted runs in industrial locations?


Yes, the single 305m length permits extended continuous routing, lowering the need for intermediate joints and potential failure points.

What connector configuration is provided for Rapid integration?


One end has a straight connector pre-fitted for immediate coupling and the other end is left unterminated to allow tailored termination to equipment interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy