Belden Cat6a Cable, 305 m, Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-666
- Mfr. Part No.:
- 10GXE00.08305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$1,222.38
(exc. GST)
$1,344.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,222.38 | $4.008 |
*price indicative
- RS Stock No.:
- 631-666
- Mfr. Part No.:
- 10GXE00.08305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| Cable Length | 305m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 62821, ISO/IEC 11801-1, EU, CE | |
| Series | 10GXE00 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
Cable Length 305m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 62821, ISO/IEC 11801-1, EU, CE | ||
Series 10GXE00 | ||
Voltage 72V | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Grey Jacket - 10GXE00.08305
This power cable assembly is designed to deliver continuous low-voltage power runs in industrial and automation environments. Supplied as a long-length conductor reel, it provides a shielded link between equipment where extended cable runs and improved electromagnetic immunity are required. The outer sheath is formulated to reduce hazardous smoke and corrosive gas emissions in the event of fire, making it suited to demanding installations.
Features & Benefits
• 305 m length enables extended uninterrupted cable runs
• F/UTP shielding enhances protection against electromagnetic interference
• Low Smoke Zero Halogen jacket limits toxic fumes and deposits
• Grey sheath offers clear Visual identification for power circuits
• Rated for 72V operation to support low-voltage power systems
• Conforms to recognised international standards for system compatibility
• F/UTP shielding enhances protection against electromagnetic interference
• Low Smoke Zero Halogen jacket limits toxic fumes and deposits
• Grey sheath offers clear Visual identification for power circuits
• Rated for 72V operation to support low-voltage power systems
• Conforms to recognised international standards for system compatibility
**Applications**
• Suitable for factory automation power distribution over long runs
• Ideal for control room to equipment low-voltage cabling
• Used for machine tool power connections with EMI sensitivity
• Can be used for industrial building power feeds requiring LSZH materials
• Used with instrumentation racks where reduced fire toxicity is needed
• Ideal for control room to equipment low-voltage cabling
• Used for machine tool power connections with EMI sensitivity
• Can be used for industrial building power feeds requiring LSZH materials
• Used with instrumentation racks where reduced fire toxicity is needed
What termination options are available for on-site customisation?
The cable is supplied without factory-fitted ends, allowing technicians to terminate conductors to suit connectors, glands or busbars on site.
How does the shield arrangement affect installation practice?
The foil-over-unshielded-twisted-pair construction requires careful drain conductor preparation and earthing at suitable points to maintain EMC performance during routing and jointing.
Which regulatory and performance references guide selection for structured installations?
Selection can be informed by adherence to the relevant IEC and ISO/IEC standards cited for electrical characteristics and installation compatibility.
What handling considerations apply to long reels during deployment?
Installers should manage reel payout to avoid kinking, support the cable along its route, and use correct bend radii to preserve the jacket and shield integrity.
Related links
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Black Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Yellow Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
