Phoenix Contact M12, 20 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 536-030
- Mfr. Part No.:
- 1440520
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$360.96
(exc. GST)
$397.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $360.96 |
| 5 + | $353.74 |
*price indicative
- RS Stock No.:
- 536-030
- Mfr. Part No.:
- 1440520
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 20m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Core Strands | 7 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | IEC 60754 1, DIN EN 60811 2 1, UN ECE R 118.03, IEC 61076 2 109, IEC 60332 1 2, UL AWM Style 20963 (80°C/30 V) | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Voltage | 100 V | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 20m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Core Strands 7 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals IEC 60754 1, DIN EN 60811 2 1, UN ECE R 118.03, IEC 61076 2 109, IEC 60332 1 2, UL AWM Style 20963 (80°C/30 V) | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Voltage 100 V | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered to facilitate high-performance Ethernet connectivity in demanding industrial environments. Delivering exceptional data transmission rates of up to 10 Gbps, this 20-metre long cable features advanced shielding technology to ensure signal integrity and durability. Its robust construction includes an IP65/IP67 rating, making it resistant to moisture and dust, ideal for use in harsh applications.
Advanced shielding technology reduces crosstalk and enhances signal integrity
Durable connector design allows for repeated insertions without failure
Lightweight yet designed to endure high tensile strength applications
Related links
- Phoenix Contact M12, 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
