Phoenix Contact NBC Ethernet Cable, 20 m, Screened, Light Blue, PUR

Subtotal (1 pack of 25 units)*

$12,714.53

(exc. GST)

$13,985.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$508.581$12,714.53

*price indicative

RS Stock No.:
496-089
Mfr. Part No.:
1421857
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

20m

Terminated/Unterminated

Terminated

LAN Category

Cat6a

Screened/Unscreened

Screened

Jacket Colour

Light Blue

Jacket Material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Fire Behaviour

UN ECE-R 118.03

Standards/Approvals

UL AWM Style 20963, IEC 61076 2 109, cUL

Outside Diameter

6.4mm

Cross Sectional Area

0.14 to 2mm²

Number of Cores

8

Voltage

30V

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered for high-performance Ethernet connectivity, supporting data rates of up to 10 Gbps. Featuring advanced shielding technology, it ensures minimal interference, making it ideal for demanding environments. The product boasts a durable PUR outer sheath in a striking water blue RAL 5021, which not only enhances its aesthetic but also offers excellent resistance to various environmental factors. Designed with sustainability in mind, the cable is halogen-free and adheres to stringent safety standards.

Constructed with halogen free materials prioritising safety and environmental compliance

Offers a significant level of flexibility for installation in various setups

High insertion and withdrawal cycle ratings ensure long lasting durability

Design incorporates a minimal bending radius promoting easy routing in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy