Phoenix Contact NBC Ethernet Cable, 20 m, Screened, Black, PUR
- RS Stock No.:
- 517-796
- Mfr. Part No.:
- 1149302
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$626.04
(exc. GST)
$688.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.04 |
*price indicative
- RS Stock No.:
- 517-796
- Mfr. Part No.:
- 1149302
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 20m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL, IEC 61076 2 113, UL AWM Style 20233, UL | |
| Fire Behaviour | Halogen Free in accordance with DIN VDE 0472 part 815, Flammability rating UL 94 V-0, Section 9.3, UL 2556 | |
| Voltage | 125V | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 20m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL, IEC 61076 2 113, UL AWM Style 20233, UL | ||
Fire Behaviour Halogen Free in accordance with DIN VDE 0472 part 815, Flammability rating UL 94 V-0, Section 9.3, UL 2556 | ||
Voltage 125V | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 8.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Hybrid Cable is designed for high-performance Ethernet applications, ensuring seamless power and data transmission over a single connection. With an impressive length of 20 metres, it features an advanced shielding technology that significantly minimises interference, promoting reliable communication even in demanding environmental conditions. Crafted from high-quality materials, including halogen-free PUR, this cable guarantees durability while adhering to stringent safety standards.
IP65 and IP67 rating ensures reliable operation in moisture and dust
Optimised for both power and data transmission simplifying installation
Versatile application across industrial automation and control systems
Related links
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12, 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
