Phoenix Contact RJ45 Ethernet Cable, 2 m, Screened, Green PVC
- RS Stock No.:
- 497-865
- Mfr. Part No.:
- 1112936
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$91.78
(exc. GST)
$100.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $91.78 | - |
| 5 + | $89.03 | 2% |
*price indicative
- RS Stock No.:
- 497-865
- Mfr. Part No.:
- 1112936
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | EAC, IEC 60603-7, UL, WEEE, CE | |
| Number of Cores | 4 | |
| Voltage | 60V | |
| Conductor Material | Tin Plated Copper | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals EAC, IEC 60603-7, UL, WEEE, CE | ||
Number of Cores 4 | ||
Voltage 60V | ||
Conductor Material Tin Plated Copper | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is expertly designed for industrial applications, ensuring reliable connectivity in demanding environments. Its robust construction features a durable PUR outer sheath, which offers exceptional resistance to bending and repeated movement, making it ideal for dynamic installations. The cable supports PROFINET standards with a transmission speed of up to 100 Mbps, enabling seamless communication between devices. With its IP20 protection rating, this patch cable is suitable for a wide range of industrial uses, while the shielded design guarantees optimal electromagnetic compatibility. A reliable locking clip further enhances connection security, making this product a trustworthy solution for your networking needs.
PUR material offers excellent resistance to abrasion and mechanical stress
Optimised for high speed data transmission to improve system efficiency
Shielded construction minimises interference for clearer signal quality
Flexibility for both fixed and mobile installations enhances versatility
Related links
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Green Screened Polyvinyl Chloride Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
