Turck RSSD-RJ45S-4416 Ethernet Cable, 2 m, Screened, Green, PUR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$121.02

(exc. GST)

$133.12

(inc. GST)

RS Stock No.:
230-9747
Mfr. Part No.:
RSSD-RJ45S-4416-2M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Ethernet Cable

Series

RSSD-RJ45S-4416

Cable Length

2m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Conductor Type

Stranded

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Fire Behaviour

UL, flame retardant according to IEC

Standards/Approvals

RoHS, UL

Core Strands

4 x 250 μm

Conductor Material

Copper Zinc Gold Plated

Number of Strands

4

Number of Cores

4

Cross Sectional Area

0.32mm²

Outside Diameter

6.5mm

Size of Strands

250μm

Voltage

42V

COO (Country of Origin):
DE

Turck Ethernet Cable, 22AWG Size, 48V Voltage Rating - RSSD-RJ45S-4416 Series - RSSD-RJ45S-4416-2M


Choose this Ethernet cable from Turck to make dependable connections for your network. On one end is an industry-standard M12 connector, while the other end has an RJ45 connector that's tailor-made for Ethernet ports. A tough PUR sheath means it shrugs off abrasion, chemicals, oils and UV light for use in demanding environments. For added safety in the event of a fire, this cable is flame-retardant. Its generous length of 2m means it bridges the gap between equipment that's far apart.

Features & Benefits


• Bright green colour for ease of identification

• IP67 rating means it's dust-tight and withstands immersion in 1m of water for up to 30 minutes

• Voltage rating of 48V for use in low-power applications

• Wide operating temperature range between -50°C and +70°C for use in harsh industrial conditions

• Small outer diameter of 6.5mm to fit into tight spaces

Applications


• Factory automation

• Electronics

• Process control

Is this cable resistant to bending?


Yes, this component is designed to last for over three million bending cycles, so it's a sturdy choice that withstands twisting and flexing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy