Phoenix Contact NBC Cat5 Cable, 1.5 m, Screened, Black, PVC
- RS Stock No.:
- 483-043
- Mfr. Part No.:
- 1412401
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 483-043
- Mfr. Part No.:
- 1412401
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Cat5 Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332 1 2, DIN EN 60811 2 1, EAC ID: 19060508, UL AWM Style 2461 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Strands | 2 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 80V | |
| Cross Sectional Area | 0.25mm² | |
| Outside Diameter | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Cat5 Cable | ||
Cable Length 1.5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332 1 2, DIN EN 60811 2 1, EAC ID: 19060508, UL AWM Style 2461 | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Strands 2 | ||
Conductor Material Bare Copper Wire | ||
Voltage 80V | ||
Cross Sectional Area 0.25mm² | ||
Outside Diameter 7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 1.5 meters
number of positions 6
Transmission speed 100 Mbps
IP20 Protection
Related links
- Phoenix Contact M12 4 m Cat5 Cable, Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 1.5 m Ethernet Cable, Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 2 m Cat5 Cable, Red Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 1 m Cat5 Cable, Red Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Red Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- HARTING Black, Shielded 4 Screened Polyvinyl Chloride Sheath
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
