Phoenix Contact 1417858 Ethernet Cable, 1.5 m, Screened, Black PVC
- RS Stock No.:
- 496-210
- Mfr. Part No.:
- 1417858
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 496-210
- Mfr. Part No.:
- 1417858
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1417858 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | UL AWM Style 2461 (80°C/300 V), IEC 60332-1-2, DIN EN 60811-2-1 | |
| Voltage | 80V | |
| Cross Sectional Area | 0.25 mm² | |
| Outside Diameter | 7mm | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1417858 | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals UL AWM Style 2461 (80°C/300 V), IEC 60332-1-2, DIN EN 60811-2-1 | ||
Voltage 80V | ||
Cross Sectional Area 0.25 mm² | ||
Outside Diameter 7mm | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for robust industrial applications, ensuring reliable connectivity in demanding environments. With a degree of protection rated at IP20, this cable is engineered to maintain connectivity while safeguarding against dust and moisture. Its 1.5 m length and straight cable outlet facilitate seamless integration into various control systems. The cable features six positions and supports CAT5 signalling, enabling efficient data transmission at speeds of up to 100 Mbps.
Meets stringent environmental standards contributing to sustainable practices
Supports multiple insertion and withdrawal cycles reinforcing longevity
Constructed to resist flames aligning with safety regulations for industrial use
Features a compact angle promoting efficient space management during installation
Related links
- Phoenix Contact M12 1.5 m Cat5 Cable, Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 4 m Cat5 Cable, Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45, 1.5 m Ethernet Cable Screened Zero Halogen Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Cat5 Cable, Red Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 1 m Cat5 Cable, Red Screened Polyvinyl Chloride Sheath
