Schneider Electric M12, RJ45 Ethernet Cable, 10 m PVC
- RS Stock No.:
- 521-207
- Distrelec Article No.:
- 304-01-302
- Mfr. Part No.:
- TCSECL1M3M10S2
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$432.08
(exc. GST)
$475.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $432.08 | - |
| 3 - 4 | $414.81 | 3% |
| 5 + | $397.48 | 8% |
*price indicative
- RS Stock No.:
- 521-207
- Distrelec Article No.:
- 304-01-302
- Mfr. Part No.:
- TCSECL1M3M10S2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Series | M12, RJ45 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Cable | ||
Series M12, RJ45 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
RoHS Status: Exempt
Schneider Electric Ethernet Cable, 10m Length, Shielded - TCSECL1M3M10S2
This Ethernet cable is designed to provide high-performance connectivity through its robust construction. The cable measures 10m in length and facilitates efficient data transmission using a terminated M12 to RJ45 connection. Its IP67 rating ensures reliable operation in harsh environments, providing protection against dust and immersion in water.
Features & Benefits
• Features a shielded design to minimise electromagnetic interference
• M12 connector provides secure and stable connections
• RJ45 connector enhances compatibility with networking devices
• PVC outer sheath ensures durability and resistance to environmental factors
• Suitable for industrial settings, ensuring operational reliability
Applications
• Used with Modicon M340 automation platforms
• Utilised in Twido systems for seamless connectivity
• Suitable for Ositrack RFID for effective data transmission
• Ideal for a component for reliable industrial Ethernet setups
What materials are used in the construction of this cable?
The Ethernet cable features copper as its conductor material, providing efficient electrical connections. The outer sheath is made of durable PVC, ensuring protection against various environmental hazards.
How does the IP67 rating benefit operational efficiency?
The IP67 rating guarantees that this cable is dust-tight and can withstand temporary immersion in water, making it suitable for use in challenging industrial environments without compromising performance.
What types of connectors are included with this cable?
One end of the cable features an M12 male connector, while the other end has a male RJ45 connector, allowing versatile connections to various devices and systems in automation and networking applications.
Related links
- Turck M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Polyurethane Sheath
- SICK M12 10 m Ethernet Cable, Green Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- ifm electronic M12 10 m Ethernet Cable, Grey Screened MPPE Sheath
- Schneider Electric ConneXium - Ethernet RJ45 Polyvinyl Chloride Sheath
