Schneider Electric ConneXium - Ethernet, M12, RJ45 Ethernet Cable, 1 m PVC
- RS Stock No.:
- 521-223
- Distrelec Article No.:
- 304-01-303
- Mfr. Part No.:
- TCSECL1M3M1S2
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$309.64
(exc. GST)
$340.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $309.64 |
| 3 - 4 | $297.27 |
| 5 + | $284.88 |
*price indicative
- RS Stock No.:
- 521-223
- Distrelec Article No.:
- 304-01-303
- Mfr. Part No.:
- TCSECL1M3M1S2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ConneXium - Ethernet, M12, RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ConneXium - Ethernet, M12, RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
RoHS Status: Exempt
Schneider Electric Ethernet ConneXium Cable, Male M12 to Male RJ45, 1m Length - TCSECL1M3M1S2
This Schneider Electric Ethernet cable transmits the digital information used for process control and industrial automation applications. To ensure a secure connection and prevent accidental removal, it has a threaded male M12 connector on one end and an RJ45 connector that clips into the Ethernet socket. The cable contains four copper wire cores so you can use it to transmit multiple sources of data quickly and efficiently.
Features & Benefits
• IP67 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1m of water
• PVC (polyvinyl chloride) cable jacket material prevents fraying or damage caused by over-bending
• 1m cable length for convenient reach without excess cabling
• Low product weight of 0.075kg ensures it won't stress your system
Applications
• Packaging machines
• Ventilation systems
• Coil installations
• Automotive production lines
• Pneumatic lifts
Is this cable shielded?
Yes this cable is shielded to provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI).
Is this a D-coded cable?
Yes, it's a D-coded cable, which means it handles data transfers up to 100Mbit.
- RS Stock No. 2761520
- Mfr. Part No. 490NTW00005
Each
$285.00
RS Better World
- RS Stock No. 2211299
- Mfr. Part No. TRV00810
Each
$443.91
- RS Stock No. 0521207
- Mfr. Part No. TCSECL1M3M10S2
Each
$432.08
- RS Stock No. 0339343
- Mfr. Part No. TCSECE300R2
Each
$1,914.88
Related links
- Phoenix Contact M12 1 m Cat5 Cable, Red Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Schneider Electric M12 10 m Ethernet Cable Polyvinyl Chloride, Polyvinyl Chloride Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable, Black Screened PEX Sheath
- Phoenix Contact M12 1.5 m Ethernet Cable, Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath












