Phoenix Contact VS Ethernet Cable, 6.5 m, Screened, Blue, Polyurethane
- RS Stock No.:
- 497-709
- Mfr. Part No.:
- 1400836
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$6,569.55
(exc. GST)
$7,226.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $131.391 | $6,569.55 |
*price indicative
- RS Stock No.:
- 497-709
- Mfr. Part No.:
- 1400836
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 6.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60811-2-1, EAC Approval ID:19060508, IEC 60754-1, IEC 60332-1-2, UL AWM Style 20963 (80°C/30 V), UN ECE-R 118.03 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 6.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60811-2-1, EAC Approval ID:19060508, IEC 60754-1, IEC 60332-1-2, UL AWM Style 20963 (80°C/30 V), UN ECE-R 118.03 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact RJ45, 50 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 45 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 7.5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
