Phoenix Contact NBC Ethernet Cable, 7.5 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 509-653
- Mfr. Part No.:
- 1022380
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-653
- Mfr. Part No.:
- 1022380
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 7.5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | EAC ID: 19060508, UL 94 V2, IEC 60754 1, IEC 60332 1 2, IEC 11801:2002, DIN EN 60811 2 1 | |
| Number of Cores | 8 | |
| Voltage | 72V | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.2mm | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 7.5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals EAC ID: 19060508, UL 94 V2, IEC 60754 1, IEC 60332 1 2, IEC 11801:2002, DIN EN 60811 2 1 | ||
Number of Cores 8 | ||
Voltage 72V | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.2mm | ||
Cross Sectional Area 0.14 to 2 mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ethernet Cable is designed for demanding industrial environments, offering a robust shielded solution with a flexible 26 AWG construction. The cable features RJ45 connectors at both ends, ensuring fast and reliable connectivity. With an impressive length of 7.5 metres, this cable is ideal for various applications across industries, providing dependable performance and superior transmission quality. Constructed from high-quality materials, this product not only meets industry standards but elevates connectivity reliability.
RJ45 compatibility supports high speed Ethernet connections across diverse devices
Twisted pair construction improves consistency in data transmission
Halogen free materials comply with environmental safety regulations
Rated for 72 V making it suitable for various industrial applications
Related links
- Phoenix Contact RJ45, 50 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 45 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45, 6.5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
