Phoenix Contact 1422639 Ethernet Cable, 45 m, Screened, Light Blue, Polyurethane

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
496-093
Mfr. Part No.:
1422639
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

1422639

Cable Length

45m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Colour

Light Blue

Jacket Material

Polyurethane

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

UL 2556, UN ECE-R 118.03, IEC 60754-1, UL 1581, IEC 11801, IEC 60811-404, UL AWM Style 21238

Voltage

100V

Conductor Material

Bare Copper Wire

Number of Cores

4

Outside Diameter

6.4mm

Cross Sectional Area

0.14 to 2 mm²

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered for reliability and performance in demanding environments. With a robust degree of protection rated at IP20, it ensures that the connections remain safe and operational in various settings, including industrial and office applications. Measuring 45 metres in length, the cable supports data transmission speeds of up to 100 Mbps, making it ideal for high-speed data transfer. Its construction features CAT5 technology alongside a shielded design, which effectively minimises interference and enhances signal integrity.

Minimises crosstalk and enhances signal quality with its shielding

Compatible with a variety of RJ45 connectors for versatility

Environmentally friendly materials contribute to sustainable practices

Meets stringent safety and performance standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy