Molex 120108 Ethernet Cable, 20 m, Screened, Micro-Change (M12) Double-Ended Cordset, Green, TPU
- RS Stock No.:
- 508-483
- Mfr. Part No.:
- 1201088726
- Brand:
- Molex
Subtotal (1 bag of 2 units)*
$539.91
(exc. GST)
$593.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $539.91 | $269.955 |
*price indicative
- RS Stock No.:
- 508-483
- Mfr. Part No.:
- 1201088726
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Micro-Change (M12) Double-Ended Cordset | |
| Screened/Unscreened | Screened | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM 21215 | |
| Outside Diameter | 6.8mm | |
| Number of Cores | 4 | |
| Voltage | 30V | |
| Conductor Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
Sub Type Micro-Change (M12) Double-Ended Cordset | ||
Screened/Unscreened Screened | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM 21215 | ||
Outside Diameter 6.8mm | ||
Number of Cores 4 | ||
Voltage 30V | ||
Conductor Material Copper Alloy | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Double-Ended Cordset is engineered for demanding industrial applications, ensuring both reliability and performance. Crafted with high-quality materials, it offers a robust solution for connecting devices in challenging environments. The cordset features a D-coded, Male to Male configuration, MADE from Durable TPU with an elegantly designed green jacket. With a length of 20.0m (65.62 inch), it provides ample reach while ensuring uncompromised data integrity. This product combines Advanced technology with practical design, making it essential for industrial automation. The cordset is built to meet stringent compliance standards, guaranteeing its suitability for diverse operational conditions.
Designed for reliable connectivity in industrial settings
Constructed with a Durable TPU jacket for enhanced protection
IP67 rated for superior water and dust resistance
Accommodates expansive temperature ranges for versatility
Compatible with lead free soldering techniques
Threaded coupling style ensures secure connections
Shielded wire design minimises electromagnetic interference
Lightweight construction facilitates easy handling and installation
Certified compliant with EU RoHS regulations
Related links
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Molex M12 10 m Ethernet Cable, Black Screened Thermoplastic Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- Molex M12 2 m Ethernet Cable, Green Thermoplastic Polyurethane Sheath
- Molex M12 5 mm Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Thermoplastic Polyurethane Sheath
