Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 1 m, Shielded Screened, Shielded, TPU

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8679
Mfr. Part No.:
1407536
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

1m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

TPU

Jacket Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

IEC 61076-2-101

Outside Diameter

6.5mm

Number of Strands

4

Voltage

48V ac, 60V ac

Conductor Material

Tinned Copper

Cross Sectional Area

0.34mm²

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with right angled RJ45/IP20 and straight plug M12/IP67 connectors, it is 1 m long and available in green color.

IP67 protection

100 Mbps data transmission

Flame resistance acc. To UL 1685 (CSA FT 4)

V2 flammability rating according to UL 94

Oil resistant according to EN 60811-2-1

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy