Molex 120108 Ethernet Cable, 5 m, Screened, Green, TPU
- RS Stock No.:
- 508-253
- Mfr. Part No.:
- 1201080510
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
$454.91
(exc. GST)
$500.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $454.91 | $151.637 |
*price indicative
- RS Stock No.:
- 508-253
- Mfr. Part No.:
- 1201080510
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 120108 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | TPU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC-62474, EU RoHS, REACH SVHC | |
| Conductor Material | Copper Alloy | |
| Voltage | 30V | |
| Number of Cores | 4 | |
| Outside Diameter | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 120108 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material TPU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC-62474, EU RoHS, REACH SVHC | ||
Conductor Material Copper Alloy | ||
Voltage 30V | ||
Number of Cores 4 | ||
Outside Diameter 6.8mm | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset offers a reliable connection in challenging environments. Designed for seamless integration, this product features 4 poles with a D-coded configuration, making it Ideal for various industrial applications. The robust green TPU jacket ensures durability while maintaining flexibility, even in demanding conditions. With a length of 5.0m (16.40 inch), this cordset provides ample reach for industrial setups without sacrificing performance. The products IP67 rating guarantees exceptional protection against dust and water ingress, making it a TOP choice for use in outdoor applications. Whether you require a dependable connection for machinery or need a solution for Ethernet protocols, this cordset stands out for its reliability and performance. The thoughtful engineering behind this item ensures it benefits users looking for high-quality, compliant solutions that are easy to install and maintain.
Crafted with a robust green TPU jacket for enhanced durability
IP67 rating provides superior protection against water and dust
Designed with a male to male configuration for versatile connectivity
Threaded coupling style ensures a secure fit and reliable connection
Made with high quality copper alloy contacts for excellent electrical conductivity
Designed for Ethernet protocol compatibility meeting modern connectivity demands
Low weight design allows for easier management and installation
Related links
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Molex M12 10 m Ethernet Cable, Black Screened Thermoplastic Polyurethane Sheath
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex M12 5 mm Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Thermoplastic Polyurethane Sheath
- Molex M12 2 m Ethernet Cable, Green Thermoplastic Polyurethane Sheath
- Molex RJ45 Teal Screened Thermoplastic Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Thermoplastic Polyurethane Sheath
