WAGO 756 Ethernet Cable, 20 m, Screened, Green, PUR
- RS Stock No.:
- 279-3203
- Mfr. Part No.:
- 756-1204/060-200
- Brand:
- WAGO
Subtotal (1 unit)*
$448.79
(exc. GST)
$493.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $448.79 |
*price indicative
- RS Stock No.:
- 279-3203
- Mfr. Part No.:
- 756-1204/060-200
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Ethernet Cable | |
| Series | 756 | |
| Cable Length | 20m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL1863 | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Ethernet Cable | ||
Series 756 | ||
Cable Length 20m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL1863 | ||
Fire Behaviour Halogen Free | ||
Conductor Material Bare Copper Wire | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The WAGO Ethernet cable features M12D plugs with an angled design. It has 4 pole connectivity. This cable boasts a minimum bending diameter of 200 mm. It has capacity for 3 million bending cycles. This cable has high resistance to microbes, hydrolysis, oil, ozone, chemicals and UV radiation.
Halogen free
RoHS compliant
Silicon and CFC free
Suitable for drag chains
IP67 degree of protection
Related links
- WAGO M12 Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Metz-Connect M12 Green Screened Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
