Molex 120087 Cable Assembly, 10 m, Black, TPU
- RS Stock No.:
- 508-459
- Mfr. Part No.:
- 1200878792
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
$544.79
(exc. GST)
$599.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $544.79 | $68.099 |
*price indicative
- RS Stock No.:
- 508-459
- Mfr. Part No.:
- 1200878792
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120087 | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IP67 | |
| Outside Diameter | 4.8mm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120087 | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IP67 | ||
Outside Diameter 4.8mm | ||
Voltage 30V | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change to Nano-Change double-ended cordset is engineered for versatility within the Circular Industrial category, offering an exceptional solution for various connectivity needs. Made from robust materials, this cordset features a female (90°) connector on one end and a male (straight) connector on the other, ensuring a secure and reliable connection. With a generous cable length of 10.0m, it is perfect for applications that require flexibility and reach. The cordset's IP67 rating provides superior protection against dust and water, making it suitable for demanding environments. Designed for ease of use, it includes a knurled hexnut coupling style to facilitate quick and secure installation, ensuring consistent performance in diverse scenarios.
IP67 rated for excellent protection against environmental elements
Knurled hexnut coupling style for a strong and secure fit
Manufactured from Durable materials to enhance longevity and reliability
Gendered connectors provide clear polarity for ease of installation
High performance wire type ensures optimal signal integrity and power transmission
Lightweight design minimizes handling fatigue during installation
Related links
- Molex M12 10 m Ethernet Cable, Black Thermoplastic Polyurethane Sheath
- Molex M12 5 m Ethernet Cable, Black Thermoplastic Polyurethane Sheath
- Molex M12 10 m Ethernet Cable, Black Screened Thermoplastic Polyurethane Sheath
- Molex M12 2 m Ethernet Cable, Green Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Molex M12 Teal Thermoplastic Polyurethane Sheath
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
