Molex 120108 Ethernet Cable, 8 m, Green, TPU
- RS Stock No.:
- 508-482
- Mfr. Part No.:
- 1201088426
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
$498.50
(exc. GST)
$548.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $498.50 | $166.167 |
*price indicative
- RS Stock No.:
- 508-482
- Mfr. Part No.:
- 1201088426
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 120108 | |
| Cable Length | 8m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Green | |
| Jacket Material | TPU | |
| Standards/Approvals | CHINA RoHS, IEC-62474, REACH SVHC, EU RoHS, IPC 1752A Class C, chemSHERPA (xml), EU ELV, IPC 1752A Class D, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 120108 | ||
Cable Length 8m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Green | ||
Jacket Material TPU | ||
Standards/Approvals CHINA RoHS, IEC-62474, REACH SVHC, EU RoHS, IPC 1752A Class C, chemSHERPA (xml), EU ELV, IPC 1752A Class D, Low-Halogen | ||
- COO (Country of Origin):
- PL
The Molex Advanced component designed for modern applications, ensuring that you receive a product that meets strict environmental compliance standards. With a commitment to sustainability, this component offers exceptional performance while adhering to both international regulations and industry standards. It's meticulously engineered to thrive in diverse environments, showcasing a robust design that aligns with contemporary manufacturing requirements. Whether integrating into existing systems or pioneering new projects, this solution stands as a reliable choice, prepared to meet the challenges of today's technological landscape.
Active status ensures availability and reliability for users
Complies with China RoHS and EU regulations, ensuring environmental safety
Recognized low-hazard status enhances user confidence in safety
Includes multiple compliance statements that simplify regulatory adherence
Supported by industry compliance documents for peace of mind
Crafted to meet IPC standards, showcasing quality and reliability
Documented EU RoHS compliance underscores commitment to sustainability
Related links
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Polyurethane Sheath
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex M12 5 mm Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex RJ45 Teal Screened Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Molex M12 10 m Ethernet Cable, Black Thermoplastic Polyurethane Sheath
- Molex M12 10 m Ethernet Cable, Black Screened Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
