Molex 120065 Ethernet Cable, 5 m, Shielded, Black, TPU
- RS Stock No.:
- 473-797
- Mfr. Part No.:
- 1200652308
- Brand:
- Molex
Subtotal (1 pack of 6 units)*
$829.81
(exc. GST)
$912.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $829.81 | $138.302 |
*price indicative
- RS Stock No.:
- 473-797
- Mfr. Part No.:
- 1200652308
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Outside Diameter | 6.4mm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
Outside Diameter 6.4mm | ||
Voltage 30V | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset exemplifies high-quality engineering tailored for robust industrial applications. Designed with durability in mind, it features a knurled hexnut coupling style that guarantees secure connections in challenging environments. The cordset is crafted from TPU Material, ensuring it can withstand harsh conditions without compromising on performance. With a generous 5.0m length, it provides the flexibility required for intricate installations while maintaining excellent signal integrity. The inclusion of 8 poles makes it perfect for various industrial uses, delivering reliable performance where it matters most. Notably, this product is compliant with various environmental standards, reflecting a commitment to sustainability and safety in industrial design.
Knurled hexnut design ensures secure and robust connectivity
5.0m cable length provides exceptional flexibility for installation
IP67 rated for protection against dust and water ingress
Crafted from premium materials for enhanced durability
Meets stringent environmental compliance standards
Lightweight design facilitates easier handling and installation
Flexible operating temperature range suited for diverse environments
Designed for use in circular industrial applications
Related links
- Molex M12 5 m Ethernet Cable, Black Thermoplastic Polyurethane Sheath
- Molex M12 10 m Ethernet Cable, Black Thermoplastic Polyurethane Sheath
- Molex M12 10 m Ethernet Cable, Black Screened Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Molex M12 10 m Cable Assembly, Black Thermoplastic Polyurethane Sheath
- Molex M12 Teal Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
