Phoenix Contact VS-08 Series RJ45 Connector Male, Cable, Cat5e Straight 1 Port 8 Way
- RS Stock No.:
- 253-2315
- Mfr. Part No.:
- 1417294
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-2315
- Mfr. Part No.:
- 1417294
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| LED | No | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -20°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC | |
| Depth | 22.4mm | |
| Width | 38.4mm | |
| Series | VS-08 | |
| Length | 80mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP67 | ||
LED No | ||
Termination Type Cable | ||
Minimum Operating Temperature -20°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC | ||
Depth 22.4mm | ||
Width 38.4mm | ||
Series VS-08 | ||
Length 80mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector has QUICKON fast connection technology and is grey in color.
Straight cable outlet
Related links
- Phoenix Contact VS-08-ST-RJ45 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5e Straight 1 Port 8 Way
- Phoenix Contact VS-08-T-RJ45/IP67-SET Series RJ45 Connector Female Cat5e Straight 1 Port 8 Way
- Phoenix Contact VS-08-BU-RJ45-5-F/PK Series RJ45 Connector Female Cat5, Cat5e Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP67 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP20 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP20 BK Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-RJ45-5-Q/IP67-BK Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
