Phoenix Contact NBC-MS/ 3 Ethernet Cable, 3 m, Screened, Blue, PUR
- RS Stock No.:
- 496-112
- Mfr. Part No.:
- 1413217
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-112
- Mfr. Part No.:
- 1413217
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC-MS/ 3 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 61076 2 101, IEC 60754 1, IEC 60332 1 2, EN 60811 2 1 | |
| Fire Behaviour | Flame resistance according to IEC, Halogen Free IEC 60754-1 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 26AWG | |
| Number of Strands | 7 | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC-MS/ 3 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 61076 2 101, IEC 60754 1, IEC 60332 1 2, EN 60811 2 1 | ||
Fire Behaviour Flame resistance according to IEC, Halogen Free IEC 60754-1 | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 26AWG | ||
Number of Strands 7 | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a state-of-the-art cable expertly designed to meet the rigorous demands of modern industrial applications. This Ethernet CAT5 cable combines advanced engineering with practical functionality, featuring a robust construction that guarantees high performance in terms of both speed and reliability. With a length of 3 metres, the cable is optimised for ease of installation in a variety of settings, making it an ideal choice for connecting devices in automation systems. The halogen-free PUR outer sheath provides excellent protection against environmental factors, ensuring longevity and durability. Its compatibility with M12 SPEEDCON and RJ45 connectors further enhances versatility, allowing seamless integration into existing networks. Whether in harsh industrial conditions or sophisticated control cabinet installations, this cable stands out for its resilience and efficiency.
Designed specifically for Ethernet applications, delivering 1 Gbps performance
Robust construction suitable for demanding industrial environments
Shielded design reduces electromagnetic interference for reliable signal quality
IP67 protection rating guarantees resilience in wet or dusty conditions
Low installation effort coupled with flexible cable design increases usability
Reinforced for over 100 insertion and withdrawal cycles, enhancing durability
Related links
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 8 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 15 m Ethernet Cable Screened Polyurethane Sheath
