Phoenix Contact 1476023 Ethernet Cable, 1 m, Screened, Light Blue, PUR
- RS Stock No.:
- 488-228
- Mfr. Part No.:
- 1476023
- Brand:
- Phoenix Contact
- RS Stock No.:
- 488-228
- Mfr. Part No.:
- 1476023
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 1476023 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free IEC 60754-1, IEC 60332-1-2, in acc. to UL VW1, Flame resistance according to UN ECE | |
| Standards/Approvals | IEC 60754 1, EN 60811 2 1, IEC 60332 1 2, UN ECE R 118.03, cULus ID: E335024, UL VW1, UL AWM Style 20963, IEC 11801, EN 50288 2 2 | |
| Cross Sectional Area | 26AWG | |
| Number of Cores | 4 | |
| Number of Strands | 7 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 1476023 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free IEC 60754-1, IEC 60332-1-2, in acc. to UL VW1, Flame resistance according to UN ECE | ||
Standards/Approvals IEC 60754 1, EN 60811 2 1, IEC 60332 1 2, UN ECE R 118.03, cULus ID: E335024, UL VW1, UL AWM Style 20963, IEC 11801, EN 50288 2 2 | ||
Cross Sectional Area 26AWG | ||
Number of Cores 4 | ||
Number of Strands 7 | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Metz-Connect M12 1 m Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 8 m Ethernet Cable Screened Polyurethane Sheath
