L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 14 ft, Black, Unshielded PVC
- RS Stock No.:
- 297-918
- Mfr. Part No.:
- TRD695BLK-14
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$51.75
(exc. GST)
$56.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.75 | - |
| 10 + | $47.41 | 8% |
*price indicative
- RS Stock No.:
- 297-918
- Mfr. Part No.:
- TRD695BLK-14
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| Cable Length | 14ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
Cable Length 14ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, TIA-1096 | ||
The L-Com Category 6 patch cord is designed to deliver connectivity in demanding installation environments. Built for reliability and efficiency, this product features a robust construction utilising advanced materials, ensuring optimal signal integrity and minimal attenuation. With its unshielded, four twisted pair design, it supports high speed data transmission, making it ideal for network infrastructure applications. Whether for home or professional use, this patch cord offers peace of mind with its durable design and compliance with industry standards.
Supports high speed data transmission with minimal signal loss
Durable construction ensures long lasting performance
Snagless boot design protects the connector from damage
Compliant with industry standards for quality assurance
Wide operating temperature range for versatile applications
Unshielded twisted pair design enhances cable flexibility
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Unshielded Polyvinyl Chloride Sheath
