L-Com TRD Cat5e Cable, 10 ft, Blue RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 297-600
- Mfr. Part No.:
- TRD815BL-10
- Brand:
- L-Com
Subtotal (1 unit)*
$19.50
(exc. GST)
$21.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.50 |
*price indicative
- RS Stock No.:
- 297-600
- Mfr. Part No.:
- TRD815BL-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 10ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC/EN, UL, RoHS, CSA | |
| Hazardous Area Certification | No | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 10ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Standards/Approvals IEC/EN, UL, RoHS, CSA | ||
Hazardous Area Certification No | ||
Voltage 48V | ||
- COO (Country of Origin):
- MX
The L-Com cable assembly is designed to offer reliable performance for diverse networking applications. Combining a high quality PVC jacket with a meticulously engineered wiring scheme, the product ensures optimal data transmission. Crafted for durability and ease of use, this cable is perfect for both professional and personal setups. Its striking blue colour adds a touch of style to your installation without compromising on functionality.
Compatible with a variety of RJ45 modular plugs for versatile connectivity
Engineered for channel rated performance over extended distances
The assembly includes gold plated contacts enhancing signal integrity
Offers a perfect solution for both indoor and outdoor setups which ensuring versatility
Designed to meet the highest standards of telecom and modular wiring requirements
Related links
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
